



MMI-M1PG02S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M1PG02S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1PG02S52B |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.52000 | ¥247.52 |
| 10 | ¥210.34700 | ¥2,103.47 |
| 30 | ¥194.66200 | ¥5,839.86 |
| 50 | ¥187.77360 | ¥9,388.68 |
| 100 | ¥178.81630 | ¥17,881.63 |
| 250 | ¥167.63448 | ¥41,908.62 |
| 500 | ¥159.64550 | ¥79,822.75 |






















