



MMI-ES1G02PR | |
|---|---|
DigiKey Part Number | 2057-MMI-ES1G02PR-ND |
Manufacturer | |
Manufacturer Product Number | MMI-ES1G02PR |
Description | CONN RCPT FMALE 2POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4.5A |
Number of Positions 2 | Voltage Rating 300V |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥370.91000 | ¥370.91 |
| 10 | ¥315.28500 | ¥3,152.85 |
| 25 | ¥295.55000 | ¥7,388.75 |
| 50 | ¥281.45280 | ¥14,072.64 |
| 100 | ¥268.03140 | ¥26,803.14 |
| 250 | ¥251.27456 | ¥62,818.64 |





