2 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Female Sockets Solder
MMI-M1RSG02P
MMI-M1RSG02P

MMI-M1RSG02P

DigiKey Part Number
2057-MMI-M1RSG02P-ND
Manufacturer
Manufacturer Product Number
MMI-M1RSG02P
Description
CONN RCPT FMALE 2POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
9A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
300V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 150°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥277.38000¥277.38
20¥224.46850¥4,489.37
40¥213.75875¥8,550.35
60¥207.73400¥12,464.04
100¥200.38700¥20,038.70
260¥187.33769¥48,707.80
Manufacturers Standard Package