
MMI-M1RSG02PR | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG02PR-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG02PR |
Description | CONN RCPT FMALE 2POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 9A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.38000 | ¥277.38 |
| 10 | ¥235.72000 | ¥2,357.20 |
| 25 | ¥220.96440 | ¥5,524.11 |
| 50 | ¥210.42180 | ¥10,521.09 |
| 100 | ¥200.38700 | ¥20,038.70 |
| 250 | ¥187.85560 | ¥46,963.90 |





