6 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Male Pins Solder Cup
MMI-M0PRG06S52B
MMI-M0PRG06S52B

MMI-M0PRG06S52B

DigiKey Part Number
2057-MMI-M0PRG06S52B-ND
Manufacturer
Manufacturer Product Number
MMI-M0PRG06S52B
Description
CONN PLUG MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell, Strain Relief
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
2.5A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
200V
Termination
Solder Cup
Operating Temperature
-55°C ~ 150°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥293.01000¥293.01
10¥249.05100¥2,490.51
30¥230.47933¥6,914.38
50¥222.32560¥11,116.28
100¥211.72270¥21,172.27
250¥198.48388¥49,620.97
Manufacturers Standard Package