6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
MMI-M0FSG06S
MMI-M0FSG06S

MMI-M0FSG06S

DigiKey Part Number
2057-MMI-M0FSG06S-ND
Manufacturer
Manufacturer Product Number
MMI-M0FSG06S
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
2.5A
Mounting Type
Panel Mount
Voltage Rating
200V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 150°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.45000¥245.45
20¥198.62450¥3,972.49
40¥189.14725¥7,565.89
60¥183.81583¥11,028.95
100¥177.31290¥17,731.29
260¥165.76538¥43,099.00
500¥158.30278¥79,151.39
Manufacturers Standard Package