



MMI-M0RSG06P | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RSG06P-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RSG06P |
Description | CONN RCPT FMALE 6POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥245.45000 | ¥245.45 |
| 20 | ¥198.62450 | ¥3,972.49 |
| 40 | ¥189.14725 | ¥7,565.89 |
| 60 | ¥183.81583 | ¥11,028.95 |
| 100 | ¥177.31290 | ¥17,731.29 |
| 260 | ¥165.76538 | ¥43,099.00 |
| 500 | ¥158.30278 | ¥79,151.39 |





