Connector Strain Relief 0 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR0-45-B-T

DigiKey Part Number
2057-MMI-BR0-45-B-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR0-45-B-T
Description
BEND RELIEF BLACK 4.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 0 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 0, Plug
Manufacturer
Adam Tech
Shell Size - Insert
0
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.38000¥34.38
10¥29.24500¥292.45
25¥27.41280¥685.32
50¥26.10220¥1,305.11
100¥24.85570¥2,485.57
300¥23.00110¥6,900.33
500¥22.18700¥11,093.50
1,000¥21.12867¥21,128.67
2,500¥19.80699¥49,517.47
Manufacturers Standard Package