



MMI-M0FG02S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M0FG02S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0FG02S52B |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Cable Opening 0.335" (8.50mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 150°C |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥223.95000 | ¥223.95 |
| 10 | ¥190.30900 | ¥1,903.09 |
| 30 | ¥176.10967 | ¥5,283.29 |
| 50 | ¥169.87740 | ¥8,493.87 |
| 100 | ¥161.77600 | ¥16,177.60 |
| 250 | ¥151.65816 | ¥37,914.54 |
| 500 | ¥144.43020 | ¥72,215.10 |

















