3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder Cup
MMI-M0FG03S52B
MMI-M0FG03S52B

MMI-M0FG03S52B

DigiKey Part Number
2057-MMI-M0FG03S52B-ND
Manufacturer
Manufacturer Product Number
MMI-M0FG03S52B
Description
CONN PLUG FMALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
7A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250V
Termination
Solder Cup
Cable Opening
0.335" (8.50mm)
Fastening Type
Push-Pull
Operating Temperature
-55°C ~ 150°C
Orientation
G
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMI-M0FG03S52Adam Tech12057-MMI-M0FG03S52-ND¥231.97000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥231.97000¥231.97
10¥197.18200¥1,971.82
30¥182.47200¥5,474.16
50¥176.01200¥8,800.60
100¥167.61710¥16,761.71
250¥157.13556¥39,283.89
500¥149.64624¥74,823.12
Manufacturers Standard Package