



MMI-M0FG03S52 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0FG03S52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0FG03S52 |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Cable Opening 0.335" (8.50mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 150°C |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M0FG03S52B | Adam Tech | 1 | 2057-MMI-M0FG03S52B-ND | ¥231.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.97000 | ¥231.97 |
| 10 | ¥197.18200 | ¥1,971.82 |
| 30 | ¥182.47200 | ¥5,474.16 |
| 50 | ¥176.01200 | ¥8,800.60 |
| 100 | ¥167.61710 | ¥16,761.71 |
| 250 | ¥157.13556 | ¥39,283.89 |
| 500 | ¥149.64624 | ¥74,823.12 |







