



MMI-M0FG05S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M0FG05S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0FG05S52B |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Cable Opening 0.335" (8.50mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 150°C |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M0FG05S52 | Adam Tech | 1 | 2057-MMI-M0FG05S52-ND | ¥41.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.10000 | ¥248.10 |
| 10 | ¥210.85200 | ¥2,108.52 |
| 30 | ¥195.12767 | ¥5,853.83 |
| 50 | ¥188.22340 | ¥9,411.17 |
| 100 | ¥179.24560 | ¥17,924.56 |
| 250 | ¥168.03708 | ¥42,009.27 |
| 500 | ¥160.02806 | ¥80,014.03 |

















