6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder
MMI-M0RSG06PR
MMI-M0RSG06PR

MMI-M0RSG06PR

DigiKey Part Number
2057-MMI-M0RSG06PR-ND
Manufacturer
Manufacturer Product Number
MMI-M0RSG06PR
Description
CONN RCPT FMALE 6POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
2.5A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
200V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 150°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥293.01000¥293.01
10¥249.05100¥2,490.51
25¥233.46200¥5,836.55
50¥222.32560¥11,116.28
100¥211.72270¥21,172.27
250¥198.48388¥49,620.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.