IEC-C-1-150 | ||
---|---|---|
DigiKey Part Number | 2057-IEC-C-1-150-ND | |
Manufacturer | ||
Manufacturer Product Number | IEC-C-1-150 | |
Description | PWR ENT RCPT IEC320-C14 PANEL QC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 19.90mm x 26.60mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33200 | ¥83.32 |
25 | ¥7.98920 | ¥199.73 |
50 | ¥7.82020 | ¥391.01 |
110 | ¥7.48091 | ¥822.90 |
330 | ¥6.80058 | ¥2,244.19 |
550 | ¥6.12058 | ¥3,366.32 |
1,100 | ¥5.44048 | ¥5,984.53 |
2,530 | ¥4.93047 | ¥12,474.09 |