
Category | For Use With/Related Products Terminals |
Manufacturer Adam Tech | Wire Gauge or Range - AWG 18-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.10 ~ 1.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥639.89000 | ¥639.89 |
| 5 | ¥593.08800 | ¥2,965.44 |
| 10 | ¥574.01900 | ¥5,740.19 |
| 25 | ¥571.05120 | ¥14,276.28 |













