
DMH-B-C-F-R | |
|---|---|
DigiKey Part Number | 2057-DMH-B-C-F-RTR-ND - Tape & Reel (TR) 2057-DMH-B-C-F-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMH-B-C-F-R |
Description | 4.2MM TERM M 18-22AWG BRASS TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Adam Tech | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.67000 | ¥6.70 |
| 25 | ¥0.63200 | ¥15.80 |
| 50 | ¥0.60040 | ¥30.02 |
| 100 | ¥0.57150 | ¥57.15 |
| 250 | ¥0.53588 | ¥133.97 |
| 500 | ¥0.51010 | ¥255.05 |
| 1,000 | ¥0.48578 | ¥485.78 |
| 2,500 | ¥0.45528 | ¥1,138.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.43351 | ¥2,167.55 |
| 10,000 | ¥0.41281 | ¥4,128.10 |
| 15,000 | ¥0.40116 | ¥6,017.40 |
| 25,000 | ¥0.38695 | ¥9,673.75 |
| 35,000 | ¥0.37787 | ¥13,225.45 |
| 50,000 | ¥0.36848 | ¥18,424.00 |



