Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHT-015

DigiKey Part Number
2057-ATHT-015-ND
Manufacturer
Manufacturer Product Number
ATHT-015
Description
CRIMP TOOL, OPEN BARREL TERMINAL
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Terminals
Manufacturer
Adam Tech
Wire Gauge or Range - AWG
18-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.08 ~ 10.00mm²
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATHT-002Adam Tech512057-ATHT-002-ND¥425.65000Similar
In-Stock: 79
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥639.89000¥639.89
5¥593.08800¥2,965.44
10¥574.01900¥5,740.19
25¥571.05120¥14,276.28