Socket Contact Tin 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15CTA-R

DigiKey Part Number
2057-15CTA-RTR-ND - Tape & Reel (TR)
2057-15CTA-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15CTA-R
Description
CONTACT 28-32 AWG CRIMP 1.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
28-32 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,780
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.25600¥2.56
25¥0.24160¥6.04
50¥0.23160¥11.58
100¥0.22000¥22.00
250¥0.20640¥51.60
500¥0.19650¥98.25
1,000¥0.18707¥187.07
2,500¥0.17532¥438.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15897¥1,589.70
20,000¥0.15137¥3,027.40
30,000¥0.14710¥4,413.00
50,000¥0.14189¥7,094.50
70,000¥0.13856¥9,699.20
100,000¥0.13511¥13,511.00
Manufacturers Standard Package