
15CH-A-09 | |
|---|---|
DigiKey Part Number | 2057-15CH-A-09-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-A-09 |
Description | CONN RCPT HSG 9POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15CH-B-09 | Adam Tech | 2,127 | 2057-15CH-B-09-ND | ¥3.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.62000 | ¥2.62 |
| 10 | ¥2.20400 | ¥22.04 |
| 25 | ¥2.06120 | ¥51.53 |
| 50 | ¥1.96300 | ¥98.15 |
| 100 | ¥1.86940 | ¥186.94 |
| 250 | ¥1.75168 | ¥437.92 |
| 500 | ¥1.66806 | ¥834.03 |
| 1,000 | ¥1.58829 | ¥1,588.29 |
| 3,000 | ¥1.46972 | ¥4,409.16 |




