
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.84000 | ¥1.84 |
| 10 | ¥1.54000 | ¥15.40 |
| 25 | ¥1.44160 | ¥36.04 |
| 50 | ¥1.37340 | ¥68.67 |
| 100 | ¥1.30690 | ¥130.69 |
| 250 | ¥1.22508 | ¥306.27 |
| 500 | ¥1.16646 | ¥583.23 |
| 1,000 | ¥1.11073 | ¥1,110.73 |
| 3,000 | ¥1.02777 | ¥3,083.31 |






