Socket Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125CTDC-R

DigiKey Part Number
2057-125CTDC-RTR-ND - Tape & Reel (TR)
2057-125CTDC-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
125CTDC-R
Description
CONN SOCKET 32-28 AWG 1.25MM
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,350
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.44700¥4.47
25¥0.41680¥10.42
50¥0.39520¥19.76
100¥0.37710¥37.71
250¥0.35328¥88.32
500¥0.33624¥168.12
1,000¥0.32012¥320.12
2,500¥0.30006¥750.15
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.21770¥3,265.50
30,000¥0.20473¥6,141.90
45,000¥0.19750¥8,887.50
75,000¥0.18877¥14,157.75
105,000¥0.18607¥19,537.35
Manufacturers Standard Package