Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

125CH-D-08 | |
|---|---|
DigiKey Part Number | 2057-125CH-D-08-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-D-08 |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Beige |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-A-08 | Adam Tech | 1,014 | 2057-125CH-A-08-ND | ¥1.57000 | Parametric Equivalent |
| 125CH-B-08 | Adam Tech | 3,164 | 2057-125CH-B-08-ND | ¥2.10000 | Parametric Equivalent |
| 125CH-G-08 | Adam Tech | 0 | 2057-125CH-G-08-ND | ¥3.78298 | Parametric Equivalent |
| 0510210800 | Molex | 90,416 | WM1726-ND | ¥2.40000 | Parametric Equivalent |
| 0511460800 | Molex | 2,909 | WM3346-ND | ¥5.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.98718 | ¥9,935.90 |








