
125CH-D-05 | |
|---|---|
DigiKey Part Number | 2057-125CH-D-05-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-D-05 |
Description | CONN RCPT HSG 5POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Beige |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-A-05 | Adam Tech | 3,679 | 2057-125CH-A-05-ND | ¥0.87000 | Parametric Equivalent |
| 125CH-B-05 | Adam Tech | 1,636 | 2057-125CH-B-05-ND | ¥1.40000 | Parametric Equivalent |
| 125CH-G-05 | Adam Tech | 4,590 | 2057-125CH-G-05-ND | ¥2.01000 | Parametric Equivalent |
| 0510210500 | Molex | 122,774 | WM1723-ND | ¥1.82000 | Parametric Equivalent |
| 0511460500 | Molex | 38,914 | WM5403-ND | ¥4.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.45000 | ¥2.45 |
| 10 | ¥2.04700 | ¥20.47 |
| 25 | ¥1.91400 | ¥47.85 |
| 50 | ¥1.82300 | ¥91.15 |
| 100 | ¥1.73650 | ¥173.65 |
| 250 | ¥1.62712 | ¥406.78 |
| 500 | ¥1.54926 | ¥774.63 |



