
125CH-D-09 | |
|---|---|
DigiKey Part Number | 2057-125CH-D-09-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-D-09 |
Description | CONN RCPT HSG 9POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Beige |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-A-09 | Adam Tech | 1,143 | 2057-125CH-A-09-ND | ¥1.49000 | Parametric Equivalent |
| 125CH-B-09 | Adam Tech | 2,816 | 2057-125CH-B-09-ND | ¥2.36000 | Parametric Equivalent |
| 0510210900 | Molex | 57,060 | WM1727-ND | ¥2.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.50000 | ¥3.50 |
| 10 | ¥2.95700 | ¥29.57 |
| 25 | ¥2.77480 | ¥69.37 |
| 50 | ¥2.64180 | ¥132.09 |
| 100 | ¥2.51500 | ¥251.50 |
| 250 | ¥2.35704 | ¥589.26 |
| 500 | ¥2.24456 | ¥1,122.28 |



