
125CH-D-10 | |
|---|---|
DigiKey Part Number | 2057-125CH-D-10-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-D-10 |
Description | CONN RCPT HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Beige |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-A-10 | Adam Tech | 615 | 2057-125CH-A-10-ND | ¥1.66000 | Parametric Equivalent |
| 125CH-B-10 | Adam Tech | 2,576 | 2057-125CH-B-10-ND | ¥1.57000 | Parametric Equivalent |
| 125CH-G-10 | Adam Tech | 1,266 | 2057-125CH-G-10-ND | ¥8.75000 | Parametric Equivalent |
| 0510211000 | Molex | 54,356 | WM1728-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 10 | ¥3.26300 | ¥32.63 |
| 25 | ¥3.05480 | ¥76.37 |
| 50 | ¥2.90780 | ¥145.39 |
| 100 | ¥2.76870 | ¥276.87 |
| 250 | ¥2.59500 | ¥648.75 |
| 500 | ¥2.47096 | ¥1,235.48 |



