971 | ||
---|---|---|
DigiKey Part Number | 1528-971-ND | |
Manufacturer | ||
Manufacturer Product Number | 971 | |
Description | PS/2 KEYBOARD+MOUSE TO USB ADPTR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to PS/2 | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | Mini DIN Female (2) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |