B015-000 | ||
---|---|---|
DigiKey Part Number | TL376-ND | |
Manufacturer | ||
Manufacturer Product Number | B015-000 | |
Description | ADAPTER USB TO PS/2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to PS/2 | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | Mini DIN Female (2) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.66000 | ¥193.66 |
10 | ¥169.58000 | ¥1,695.80 |
25 | ¥162.25080 | ¥4,056.27 |
50 | ¥157.01680 | ¥7,850.84 |
100 | ¥151.78300 | ¥15,178.30 |
250 | ¥143.40872 | ¥35,852.18 |
500 | ¥139.22160 | ¥69,610.80 |