0DT60002 | ||
---|---|---|
DigiKey Part Number | TL1817-ND | |
Manufacturer | ||
Manufacturer Product Number | 0DT60002 | |
Description | MINICOM PS2 TO USB CONV | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter, PS/2 to USB | |
Convert From (Adapter End) | USB - A 2.0 Female (2) | |
Convert To (Adapter End) | Mini DIN 6 Pos Circular Male (2) | |
Length | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.81000 | ¥806.81 |
10 | ¥753.05100 | ¥7,530.51 |
25 | ¥726.16080 | ¥18,154.02 |
50 | ¥715.40160 | ¥35,770.08 |
100 | ¥700.38580 | ¥70,038.58 |