468 | ||
---|---|---|
DigiKey Part Number | 468AD-ND | |
Manufacturer | ||
Manufacturer Product Number | 468 | |
Description | DIGITAL OSCILLOSCOPE | |
Customer Reference | ||
Detailed Description | 200 kHz Handheld Oscilloscopes USB Interface LCD - Color Display 1 Channel 80V Save |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Bandwidth | 200 kHz | |
Channels | 1 | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 4kpts | |
Function | Save | |
Probe Type | - | |
Sampling Rate (Per Second) | 1M | |
Input Impedance | 500k | |
Voltage - Input (Max) | 80V | |
Voltage - Supply | - | |
Includes | Case, Screwdriver, Stand |