DS60M10 | ||
---|---|---|
DigiKey Part Number | 3477-DS60M10-ND | |
Manufacturer | ||
Manufacturer Product Number | DS60M10 | |
Description | 60MHZ "STINGRAY" USB OSCILLOSCOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 60 MHz Handheld Oscilloscopes USB Interface Display 2 Channel 50V Save | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 60 MHz | |
Channels | 2 | |
Display Type | - | |
Interface | USB | |
Memory Size | - | |
Function | Save | |
Probe Type | - | |
Sampling Rate (Per Second) | 60M | |
Input Impedance | - | |
Voltage - Input (Max) | 50V | |
Voltage - Supply | - | |
Includes | Cable, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,402.53000 | ¥1,402.53 |