4488 | ||
---|---|---|
DigiKey Part Number | 1528-4488-ND | |
Manufacturer | ||
Manufacturer Product Number | 4488 | |
Description | 3-AXIS LIS2MDL STEMMA QT / QWIIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LIS2MDL Magnetometer Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Magnetometer | |
Utilized IC / Part | LIS2MDL | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.26000 | ¥65.26 |