
STEVAL-MKIT01V1 | |
|---|---|
DigiKey Part Number | 497-18279-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKIT01V1 |
Description | DIL24 MEMS SENSOR SAMPLE KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LIS2DW12, LIS2MDL, LPS22HB, LSM6DSL Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LIS2DW12, LIS2MDL, LPS22HB, LSM6DSL |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000)dps, (±50)gauss, (260 ~ 1260)hPa |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Accelerometer, Gyroscope, Magnetometer, Pressure |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.58000 | ¥152.58 |



