433 | |
---|---|
DigiKey Part Number | 1528-1241-ND |
Manufacturer | |
Manufacturer Product Number | 433 |
Description | COMP STORAGE PLST 2.52X3" 1=2PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Pink, Clear Cover/Door Hinged Door, Lid 2.992" L x 2.520" W (76.00mm x 64.00mm) X 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 2.992" L x 2.520" W (76.00mm x 64.00mm) | |
Height | 0.866" (22.00mm) | |
Area (L x W) | 7.54in² (48.6cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Pink, Clear Cover/Door | |
Thickness | - | |
Features | Compartments/Drawers - 2 | |
Ratings | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |