Box Plastic, Non Specified Orange Cover Included, Hand Held 4.961" L x 2.520" W (126.00mm x 64.00mm) X 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Non Specified Orange Cover Included, Hand Held 4.961" L x 2.520" W (126.00mm x 64.00mm) X 0.866" (22.00mm)
434
434

434

DigiKey Part Number
1528-2148-ND
Manufacturer
Manufacturer Product Number
434
Description
BOX PLSTC ORANGE 2.52"L X 4.96"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Plastic, Non Specified Orange Cover Included, Hand Held 4.961" L x 2.520" W (126.00mm x 64.00mm) X 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
4.961" L x 2.520" W (126.00mm x 64.00mm)
Mfr
Height
0.866" (22.00mm)
Series
Area (L x W)
12.5in² (81cm²)
Packaging
Bulk
Design
Cover Included, Hand Held
Part Status
Active
Material
Container Type
Box
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.46000¥17.46
Manufacturers Standard Package