



430 | |
|---|---|
DigiKey Part Number | 1528-430-ND |
Manufacturer | |
Manufacturer Product Number | 430 |
Description | COMP STORAGE PLST 1.26X1" 1=5PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Black, Clear Cover/Door Hinged Door, Lid 1.260" L x 0.984" W (32.00mm x 25.00mm) X 0.866" (22.00mm) |
Datasheet | Datasheet |
Category | Height 0.866" (22.00mm) |
Mfr | Area (L x W) 1.24in² (8.0cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Black, Clear Cover/Door |
Container Type Component Storage | Features Compartments/Drawers - 5, EMI Shielded |
Size / Dimension 1.260" L x 0.984" W (32.00mm x 25.00mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.22000 | ¥62.22 |







