4277 | ||
---|---|---|
DigiKey Part Number | 1528-4277-ND | |
Manufacturer | ||
Manufacturer Product Number | 4277 | |
Description | PYGAMER STARTER KIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Game Kit Feather Arduino IDE, Circuit Python, Microsoft MakeCode Starter Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Game Kit | |
Interconnect System | Feather | |
Suggested Programming Environment | Arduino IDE, Circuit Python, Microsoft MakeCode | |
Utilized IC / Part | ATSAMD51 | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.59000 | ¥509.59 |