102991182 | ||
---|---|---|
DigiKey Part Number | 1597-1767-ND | |
Manufacturer | ||
Manufacturer Product Number | 102991182 | |
Description | KITTENBOT MEOWBIT CARDSIZED GRAP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Arcade Game Kit micro:bit Microsoft MakeCode, Python MCU | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | MCU | |
Main Purpose | Arcade Game Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode, Python | |
Utilized IC / Part | STM32F401RET6 | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.55000 | ¥327.55 |