5627 | ||
---|---|---|
DigiKey Part Number | 1528-5627-ND | |
Manufacturer | ||
Manufacturer Product Number | 5627 | |
Description | DIGI-KEY HACKBOX CLUE AND PYLEAP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adafruit CLUE Sensor Kit Starter Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Adafruit CLUE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥588.98000 | ¥588.98 |