4038 | ||
---|---|---|
DigiKey Part Number | 1528-2788-ND | |
Manufacturer | ||
Manufacturer Product Number | 4038 | |
Description | TINYFPGA BX ICE40 FPGA DEV BRD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TinyFPGA BX iCE40 LP FPGA iCE40LP8K iCE40™ LP FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | iCE40LP8K | |
Platform | TinyFPGA BX iCE40 LP FPGA | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | iCE40LP8K | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.99000 | ¥379.99 |