ICE40LP8K-CM81

DigiKey Part Number
220-1858-ND
Manufacturer
Manufacturer Product Number
ICE40LP8K-CM81
Description
IC FPGA 63 I/O 81UCBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 63 131072 7680 81-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
ICE40LP8K-CM81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
960
Number of Logic Elements/Cells
7680
Total RAM Bits
131072
Number of I/O
63
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
81-UCBGA (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.90000¥93.90
25¥81.70480¥2,042.62
100¥78.73750¥7,873.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.