Addressable Lighting Neopixel 256 (16 x 16) LED Matrix Serial (Shift Register) Red, Green, Blue (RGB) 160.00mm L x 160.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2547

DigiKey Part Number
1528-1533-ND
Manufacturer
Manufacturer Product Number
2547
Description
ADDRESS LED MATRIX SERIAL RGB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 256 (16 x 16) LED Matrix Serial (Shift Register) Red, Green, Blue (RGB) 160.00mm L x 160.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Configuration
Matrix
Number of LEDs
256 (16 x 16)
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
SK6812 or WS2812
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
160.00mm L x 160.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥702.50000¥702.50
Manufacturers Standard Package