
2238 | |
|---|---|
DigiKey Part Number | 1528-1484-ND |
Manufacturer | |
Manufacturer Product Number | 2238 |
Description | ADDRESS LED STRIP SERIAL RGB 5M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Dotstar 150 LED Strip (White) Serial (Shift Register) Red, Green, Blue (RGB) 5000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Configuration | Strip (White) | |
Number of LEDs | 150 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 5000.00mm L |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥824.89000 | ¥824.89 |



