1919 | ||
---|---|---|
DigiKey Part Number | 1528-1956-ND | |
Manufacturer | ||
Manufacturer Product Number | 1919 | |
Description | JUMPER WIRE F TO F 8" 28AWG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jumper Wire Female to Female, Zippable, 40 Conductor 8.00" (203.20mm) 28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female, Zippable, 40 Conductor | |
Length | 8.00" (203.20mm) | |
Color | Various | |
Wire Gauge | 28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |