1622 | ||
---|---|---|
DigiKey Part Number | 1528-2423-ND | |
Manufacturer | ||
Manufacturer Product Number | 1622 | |
Description | WHITE LED BACKLIGHT MODULE - MED | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Rectangular | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 15mA | |
Output | 110cd/m² | |
CCT (K) | - | |
Features | - | |
Termination Style | Wire Leads | |
Size / Dimension | 72.50mm x 22.50mm x 3mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |