


EA LED55X31-RGB | |
|---|---|
DigiKey Part Number | 1481-1157-ND |
Manufacturer | |
Manufacturer Product Number | EA LED55X31-RGB |
Description | DISP BKLT RECT RGB 51MMX14.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Red, Green, Blue (RGB) 51mm x 14.5mm x 2mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 4V Red, 4V Green, 4V Blue |
Manufacturer Display Visions | Current - Test 125mA Red, 125mA Green, 125mA Blue (Max) |
Series | Termination Style Solder |
Packaging Bag | Size / Dimension 51mm x 14.5mm x 2mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color Red, Green, Blue (RGB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.45000 | ¥213.45 |
| 10 | ¥170.96600 | ¥1,709.66 |
| 175 | ¥142.20046 | ¥24,885.08 |
| 525 | ¥135.46931 | ¥71,121.39 |




