Rectangular Display Backlight White 38.70mm x 11.90mm x 2.2mm Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1626

DigiKey Part Number
1626-ND
Manufacturer
Manufacturer Product Number
1626
Description
DISP BKLT RECT WHT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight White 38.70mm x 11.90mm x 2.2mm Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Manufacturer
Adafruit Industries LLC
Current - Test
15mA
Packaging
Bulk
Output
150cd/m²
Part Status
Active
Termination Style
Wire Leads
Style
Rectangular
Size / Dimension
38.70mm x 11.90mm x 2.2mm
Color
White
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
Manufacturers Standard Package