ASV-3.6864MHZ-EJ-T | ||
---|---|---|
DigiKey Part Number | 535-9326-2-ND - Tape & Reel (TR) 535-9326-1-ND - Cut Tape (CT) 535-9326-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASV-3.6864MHZ-EJ-T | |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASV-3.6864MHZ-EJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥12.47800 | ¥124.78 |
50 | ¥12.18920 | ¥609.46 |
100 | ¥10.44720 | ¥1,044.72 |
500 | ¥10.15694 | ¥5,078.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.56087 | ¥8,560.87 |
3,000 | ¥8.12561 | ¥24,376.83 |
5,000 | ¥7.83541 | ¥39,177.05 |
10,000 | ¥7.54521 | ¥75,452.10 |