1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18HK102SN1D

DigiKey Part Number
490-5219-2-ND - Tape & Reel (TR)
490-5219-1-ND - Cut Tape (CT)
490-5219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HK102SN1D
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HK102SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
Murata Electronics
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCAS160808A102Max Echo2,9765262-BCAS160808A102CT-ND¥2.03000Parametric Equivalent
In-Stock: 8,015
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.59000¥1.59
10¥1.12000¥11.20
25¥0.96960¥24.24
50¥0.86920¥43.46
100¥0.77760¥77.76
250¥0.66652¥166.63
500¥0.58980¥294.90
1,000¥0.51901¥519.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.38071¥1,522.84
8,000¥0.35265¥2,821.20
Manufacturers Standard Package