ASV-125.000MHZ-EC-T | ||
---|---|---|
DigiKey Part Number | 300-8234-2-ND - Tape & Reel (TR) 300-8234-1-ND - Cut Tape (CT) 300-8234-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASV-125.000MHZ-EC-T | |
Description | XTAL OSC XO 125.0000MHZ HCMOS | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASV-125.000MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.71000 | ¥21.71 |
10 | ¥21.22700 | ¥212.27 |
50 | ¥20.22060 | ¥1,011.03 |
100 | ¥17.69220 | ¥1,769.22 |
500 | ¥17.18680 | ¥8,593.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.88265 | ¥14,882.65 |
3,000 | ¥13.85628 | ¥41,568.84 |
5,000 | ¥13.34310 | ¥66,715.50 |