ASTMHTA-100.000MHZ-AJ-E-T | ||
---|---|---|
DigiKey Part Number | 535-15297-2-ND - Tape & Reel (TR) 535-15297-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ASTMHTA-100.000MHZ-AJ-E-T | |
Description | MEMS OSC XO 100.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASTMHTA-100.000MHZ-AJ-E-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.46000 | ¥35.46 |
10 | ¥33.71600 | ¥337.16 |
50 | ¥31.93920 | ¥1,596.96 |
100 | ¥29.27700 | ¥2,927.70 |